Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,020 In Stock This product has a maximum purchase limit | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.37219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA | 100 @ 10mA, 1V | 200 mW | 250MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | UMT3 | ||
2,859 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.44162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 800 mA | 25 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 200 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
2,442 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.63492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 800 mA | 25 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 200 mW | 120MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 |