ZXTN19060CGTA | |
---|---|
DigiKey Part Number | ZXTN19060CGTR-ND - Tape & Reel (TR) ZXTN19060CGCT-ND - Cut Tape (CT) ZXTN19060CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19060CGTA |
Description | TRANS NPN 60V 7A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 7 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 700mA, 7A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.01130 | ¥401.13 |
500 | ¥3.35158 | ¥1,675.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.85241 | ¥2,852.41 |
2,000 | ¥2.54044 | ¥5,080.88 |
5,000 | ¥2.40672 | ¥12,033.60 |
10,000 | ¥2.22845 | ¥22,284.50 |
25,000 | ¥2.20638 | ¥55,159.50 |