MMBT2222A-G

DigiKey Part Number
641-1942-2-ND - Tape & Reel (TR)
641-1942-1-ND - Cut Tape (CT)
641-1942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2222A-G
Description
TRANS NPN 40V 0.6A SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10mV
Power - Max
300 mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69996¥349.98
1,000¥0.48635¥486.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42146¥1,264.38
6,000¥0.39097¥2,345.82
9,000¥0.32421¥2,917.89
30,000¥0.31849¥9,554.70
75,000¥0.28607¥21,455.25
150,000¥0.24793¥37,189.50
Manufacturers Standard Package