BC807-25-TP

DigiKey Part Number
BC807-25-TPMSTR-ND - Tape & Reel (TR)
BC807-25-TPMSCT-ND - Cut Tape (CT)
BC807-25-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25-TP
Description
TRANS PNP 45V 0.5A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
200nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.95200¥9.52
100¥0.51310¥51.31
500¥0.40292¥201.46
1,000¥0.27986¥279.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23181¥695.43
6,000¥0.21921¥1,315.26
9,000¥0.18656¥1,679.04
30,000¥0.17257¥5,177.10
75,000¥0.14925¥11,193.75
150,000¥0.12406¥18,609.00
Manufacturers Standard Package