744861033 | |
---|---|
DigiKey Part Number | 732-744861033-ND |
Manufacturer | |
Manufacturer Product Number | 744861033 |
Description | CMC 3.3MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 510mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744861033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 510mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 400V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.600" W (17.00mm x 15.23mm) | |
Height (Max) | 0.481" (12.23mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥32.67900 | ¥326.79 |
50 | ¥28.41960 | ¥1,420.98 |
100 | ¥25.58020 | ¥2,558.02 |
200 | ¥22.74075 | ¥4,548.15 |
500 | ¥20.80248 | ¥10,401.24 |