Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,698 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.12379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 60 V | 140mV @ 200mA, 2A | 100nA (ICBO) | 150 @ 1A, 2V | 460 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
28,441 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 2 A | 12 V | 90mV @ 200mA, 2A | 100nA (ICBO) | 200 @ 500mA, 2V | 460 mW | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 60 V | 220mV @ 200mA, 2A | 100nA (ICBO) | 150 @ 500mA, 2V | 460 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |