MMBT3906-TP

DigiKey Part Number
MMBT3906-TPTR-ND - Tape & Reel (TR)
MMBT3906-TPCT-ND - Cut Tape (CT)
MMBT3906-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906-TP
Description
TRANS PNP 40V 0.2A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBT3906-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
300 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.49300¥4.93
100¥0.26430¥26.43
500¥0.20770¥103.85
1,000¥0.14424¥144.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.11950¥358.50
6,000¥0.11302¥678.12
9,000¥0.09618¥865.62
30,000¥0.08897¥2,669.10
75,000¥0.07695¥5,771.25
150,000¥0.06396¥9,594.00
Manufacturers Standard Package