Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,154 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.39640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 120 V | 300mV @ 1mA, 10mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 100MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236 | ||
5,385 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.24805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 2mA, 6V | 150 mW | 80MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini |