Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,040 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.10319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.5 W | 130MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
28,399 In Stock 692,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.20838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 150 V | - | 50nA | 100 @ 150mA, 250mV | 3.8 W | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |