Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506,822 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,343,813 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
885,707 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
40,358 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 750mV @ 50mA, 500mA | - | 100 @ 150mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
12,458 In Stock 52,000 Factory | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.60685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 300 V | 240mV @ 300mA, 1A | 50nA (ICBO) | 100 @ 500mA, 10V | 3 W | 85MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
30,532 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.18922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
70,307 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.26169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 225 mW | 125MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
16,341 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥0.84714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 1.5 W | 50MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |