Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
218,382 In Stock | 1 : ¥0.90000 Cut Tape (CT) 3,000 : ¥0.15867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
58,499 In Stock 99,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 1 A | 120 V | 2V @ 2mA, 2A | 10µA | 3000 @ 1A, 5V | 1.5 W | 150MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
42,030 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 5000 @ 100mA, 5V | 225 mW | 125MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
39,918 In Stock 120,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 300 mW | 125MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
32,593 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN - Darlington | 300 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 225 mW | 125MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
8,464 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 1.2 A | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 350 mW | 220MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,503 In Stock 228,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 300 mW | 125MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,550 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.30658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 250 mW | 220MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB |