BD14010STU

DigiKey Part Number
BD14010STU-ND
Manufacturer
Manufacturer Product Number
BD14010STU
Description
TRANS PNP 80V 1.5A TO126-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
EDA/CAD Models
BD14010STU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
60¥5.79867¥347.92
120¥4.59525¥551.43
540¥3.89496¥2,103.28
1,020¥3.17281¥3,236.27
2,040¥2.98681¥6,093.09
5,040¥2.84460¥14,336.78
10,020¥2.71331¥27,187.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.