Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,680 In Stock 108,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.32335 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
13,121 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.49259 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
9,325 In Stock 54,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥0.45996 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 100 mA | 45 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
1,990 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥0.64689 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 625 mW | 125MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
23,884 In Stock | 1 : ¥3.12000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.5V @ 100µA, 100mA | 500nA | 10000 @ 100mA, 5V | 625 mW | 125MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
17,051 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.84089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN - Darlington | 800 mA | 100 V | 1.5V @ 100µA, 100mA | 500nA | 10000 @ 100mA, 5V | 625 mW | 125MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,187 In Stock 62,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.69316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP - Darlington | 1 A | 30 V | 1V @ 100µA, 100mA | 100nA (ICBO) | 30000 @ 20mA, 2V | 625 mW | 200MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
4,806 In Stock | 1 : ¥3.28000 Bulk | - | Bulk | Active | NPN - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 10000 @ 100mA, 5V | 625 mW | 125MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
13,342 In Stock | 1 : ¥3.37000 Bulk | - | Bulk | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 625 mW | 50MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
5,538 In Stock | 1 : ¥4.10000 Bulk | - | Bulk | Active | PNP - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 20000 @ 100mA, 5V | 625 mW | 125MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,353 In Stock 4,000 Factory | 1 : ¥5.01000 Bulk | - | Bulk | Active | NPN - Darlington | 800 mA | 100 V | 1.25V @ 8mA, 800mA | 100nA (ICBO) | 10000 @ 500mA, 5V | 1 W | - | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
1,693 In Stock | 1 : ¥6.16000 Tube | - | Tube | Active | NPN - Darlington | 5 A | 60 V | 4V @ 20mA, 5A | 500µA | 1000 @ 3A, 3V | 2 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,014 In Stock | 1 : ¥6.73000 Bulk | - | Bulk | Active | NPN - Darlington | 2 A | 100 V | 3V @ 1.2mA, 120mA | 1mA | 1500 @ 120mA, 10V | 1.5 W | 6MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
11,840 In Stock | 1 : ¥7.22000 Bulk | - | Bulk | Active | NPN - Darlington | 1 A | 80 V | 1V @ 1mA, 1A | 10µA | 2000 @ 1A, 5V | 1 W | 150MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
6,504 In Stock | 1 : ¥7.22000 Bulk | - | Bulk | Active | NPN - Darlington | 1 A | 160 V | 1.2V @ 10mA, 1A | 10µA | 2000 @ 500mA, 10V | 1 W | 250MHz | -55°C ~ 200°C (TJ) | Through Hole | E-Line-3 | E-Line (TO-92 compatible) | ||
111,000 Marketplace | Unavailable | - | Bulk | Active | NPN - Darlington | 700 mA | 50 V | 1.2V @ 100µA, 100mA | 100nA (ICBO) | 5000 @ 50mA, 2V | 600 mW | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | 3-NP | ||
0 In Stock | 1 : ¥22.58000 Bulk | - | Bulk | Obsolete | NPN - Darlington | 2 A | 40 V | 1.5V @ 2mA, 1A | 100nA (ICBO) | 25000 @ 200mA, 5V | 2 W | 100MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-202 Long Tab | TO-202 |