BCP56T1G

DigiKey Part Number
BCP56T1GOSTR-ND - Tape & Reel (TR)
BCP56T1GOSCT-ND - Cut Tape (CT)
BCP56T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56T1G
Description
TRANS NPN 80V 1A SOT223
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BCP56T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
130MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.80000¥28.00
100¥1.94490¥194.49
500¥1.51832¥759.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.23410¥1,234.10
2,000¥1.10319¥2,206.38
5,000¥1.04709¥5,235.45
10,000¥0.97231¥9,723.10
25,000¥0.94987¥23,746.75
50,000¥0.92566¥46,283.00
Manufacturers Standard Package