Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,409 In Stock 22,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.46246 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 1.5 A | 25 V | 500mV @ 80mA, 800mA | 100nA (ICBO) | 120 @ 100mA, 1V | 1 W | 200MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
17,232 In Stock 308,000 Factory | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.45569 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 1.5 A | 25 V | 500mV @ 80mA, 800mA | 100nA (ICBO) | 160 @ 100mA, 1V | 1 W | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |