Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,280 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.50380 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 50 mA | 120 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 1mA, 6V | 500 mW | 110MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
23,704 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.55355 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 50 mA | 120 V | 300mV @ 1mA, 10mA | 1µA | 300 @ 1mA, 6V | 500 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
5,307 In Stock | 1 : ¥3.53000 Bulk | - | Bulk | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
7,633 In Stock | 1 : ¥4.10000 Bulk | - | Bulk | Active | NPN | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N |