BC846BMB,315

DigiKey Part Number
1727-BC846BMB,315TR-ND - Tape & Reel (TR)
1727-BC846BMB,315CT-ND - Cut Tape (CT)
1727-BC846BMB,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BMB,315
Description
TRANSISTOR NPN 65V 100MA SOT883
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
DFN1006B-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.32200¥13.22
100¥0.64450¥64.45
500¥0.53742¥268.71
1,000¥0.37338¥373.38
2,000¥0.32363¥647.26
5,000¥0.30018¥1,500.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.24893¥2,489.30
30,000¥0.24454¥7,336.20
50,000¥0.21965¥10,982.50
100,000¥0.19475¥19,475.00
250,000¥0.19036¥47,590.00
Manufacturers Standard Package