FCX658ATA | |
---|---|
DigiKey Part Number | FCX658ATR-ND - Tape & Reel (TR) FCX658ACT-ND - Cut Tape (CT) FCX658ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX658ATA |
Description | TRANS NPN 400V 0.5A SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX658ATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 200mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.21250 | ¥321.25 |
500 | ¥2.50810 | ¥1,254.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.03858 | ¥2,038.58 |
2,000 | ¥1.82237 | ¥3,644.74 |
5,000 | ¥1.72969 | ¥8,648.45 |
10,000 | ¥1.60614 | ¥16,061.40 |
25,000 | ¥1.56908 | ¥39,227.00 |
50,000 | ¥1.52908 | ¥76,454.00 |