FCX658ATA

DigiKey Part Number
FCX658ATR-ND - Tape & Reel (TR)
FCX658ACT-ND - Cut Tape (CT)
FCX658ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX658ATA
Description
TRANS NPN 400V 0.5A SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 500 mA 50MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
FCX658ATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 200mA, 10V
Power - Max
1 W
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.62200¥46.22
100¥3.21250¥321.25
500¥2.50810¥1,254.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.03858¥2,038.58
2,000¥1.82237¥3,644.74
5,000¥1.72969¥8,648.45
10,000¥1.60614¥16,061.40
25,000¥1.56908¥39,227.00
50,000¥1.52908¥76,454.00
Manufacturers Standard Package