Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,909 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.17576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 700 mA | 120 V | 360mV @ 50mA, 500mA | 1µA (ICBO) | 120 @ 100mA, 5V | 500 mW | 300MHz | 150°C (TJ) | Surface Mount | TO-243AA | MPT3 | ||
1,000 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.17576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 700 mA | 120 V | 300mV @ 50mA, 500mA | 1µA (ICBO) | 120 @ 100mA, 5V | 500 mW | 220MHz | 150°C (TJ) | Surface Mount | TO-243AA | MPT3 |