2SCR372P5T100Q | |
---|---|
DigiKey Part Number | 2SCR372P5T100QTR-ND - Tape & Reel (TR) 2SCR372P5T100QCT-ND - Cut Tape (CT) 2SCR372P5T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR372P5T100Q |
Description | TRANS NPN 120V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR372P5T100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.41700 | ¥44.17 |
100 | ¥3.05980 | ¥305.98 |
500 | ¥2.55654 | ¥1,278.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.17576 | ¥2,175.76 |
2,000 | ¥1.93780 | ¥3,875.60 |
5,000 | ¥1.83583 | ¥9,179.15 |
10,000 | ¥1.69984 | ¥16,998.40 |
25,000 | ¥1.68301 | ¥42,075.25 |