MMBTA92LT3G

DigiKey Part Number
MMBTA92LT3GOSTR-ND - Tape & Reel (TR)
MMBTA92LT3GOSCT-ND - Cut Tape (CT)
MMBTA92LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA92LT3G
Description
TRANS PNP 300V 0.5A SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA92LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Power - Max
300 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.24800¥12.48
100¥0.67480¥67.48
500¥0.53018¥265.09
1,000¥0.36813¥368.13
2,000¥0.30496¥609.92
5,000¥0.28839¥1,441.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.24544¥2,454.40
30,000¥0.22703¥6,810.90
50,000¥0.19635¥9,817.50
100,000¥0.18408¥18,408.00
250,000¥0.16322¥40,805.00
Manufacturers Standard Package