MMBTA42LT3G | |
---|---|
DigiKey Part Number | MMBTA42LT3GOSTR-ND - Tape & Reel (TR) MMBTA42LT3GOSCT-ND - Cut Tape (CT) MMBTA42LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42LT3G |
Description | TRANS NPN 300V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA42LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.67480 | ¥67.48 |
500 | ¥0.53018 | ¥265.09 |
1,000 | ¥0.36813 | ¥368.13 |
2,000 | ¥0.30496 | ¥609.92 |
5,000 | ¥0.28839 | ¥1,441.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24544 | ¥2,454.40 |
30,000 | ¥0.22703 | ¥6,810.90 |
50,000 | ¥0.19635 | ¥9,817.50 |
100,000 | ¥0.18408 | ¥18,408.00 |
250,000 | ¥0.16322 | ¥40,805.00 |