Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,498 In Stock 10,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.12923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
4,534 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.49061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 10 A | 60 V | 8V @ 3.3A, 10A | 50µA | 20 @ 4A, 4V | 1.75 W | 2MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |