NJVMJD2955T4G | |
---|---|
DigiKey Part Number | NJVMJD2955T4GOSTR-ND - Tape & Reel (TR) NJVMJD2955T4GOSCT-ND - Cut Tape (CT) NJVMJD2955T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD2955T4G |
Description | TRANS PNP 60V 10A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD2955T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 8V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 2MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.86000 | ¥48.60 |
100 | ¥3.36190 | ¥336.19 |
500 | ¥2.80906 | ¥1,404.53 |
1,000 | ¥2.39070 | ¥2,390.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12923 | ¥5,323.08 |
5,000 | ¥2.01717 | ¥10,085.85 |
12,500 | ¥1.86775 | ¥23,346.88 |
25,000 | ¥1.84926 | ¥46,231.50 |