BSP16T1G | |
---|---|
DigiKey Part Number | BSP16T1GOSTR-ND - Tape & Reel (TR) BSP16T1GOSCT-ND - Cut Tape (CT) BSP16T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP16T1G |
Description | TRANS PNP 300V 0.1A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 15MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | BSP16T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 15MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥1.93420 | ¥193.42 |
500 | ¥1.79106 | ¥895.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.21792 | ¥1,217.92 |
2,000 | ¥1.12122 | ¥2,242.44 |
5,000 | ¥1.07463 | ¥5,373.15 |
10,000 | ¥0.96716 | ¥9,671.60 |
25,000 | ¥0.95284 | ¥23,821.00 |
50,000 | ¥0.89553 | ¥44,776.50 |