Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,439 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | NPN | 5 A | 500 V | 1V @ 600mA, 3A | 10µA (ICBO) | 20 @ 600mA, 5V | 40 W | 15MHz | 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220F-3 | ||
574 In Stock | 1 : ¥15.35000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 90 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
547 In Stock 180 Factory | 1 : ¥22.91000 Tube | - | Tube | Active | PNP - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 125 W | - | -65°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥14.86000 Tube | - | Tube | Active | NPN - Darlington | 10 A | 100 V | 3V @ 40mA, 10A | 2mA | 1000 @ 5A, 4V | 80 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |