TIP147G | |
---|---|
DigiKey Part Number | TIP147GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP147G |
Description | TRANS PNP DARL 100V 10A TO247-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP147G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 10A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
30 | ¥18.15733 | ¥544.72 |
120 | ¥15.56308 | ¥1,867.57 |
510 | ¥13.83353 | ¥7,055.10 |
1,020 | ¥11.84498 | ¥12,081.88 |
2,010 | ¥11.15328 | ¥22,418.09 |
5,010 | ¥10.70046 | ¥53,609.30 |