TIP147TU | |
---|---|
DigiKey Part Number | TIP147TU-ND |
Manufacturer | |
Manufacturer Product Number | TIP147TU |
Description | TRANS PNP DARL 100V 10A TO3PN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 10 A 80 W Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | TIP147TU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 10A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 5A, 4V | |
Power - Max | 80 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
30 | ¥12.88400 | ¥386.52 |
120 | ¥10.60025 | ¥1,272.03 |
510 | ¥8.96961 | ¥4,574.50 |
1,020 | ¥7.61065 | ¥7,762.86 |
2,010 | ¥7.23010 | ¥14,532.50 |
5,010 | ¥6.95829 | ¥34,861.03 |
10,020 | ¥6.72794 | ¥67,413.96 |