Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 3 A | 50 V | 240mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 100mA, 2V | 1.3 W | 380MHz | 150°C (TJ) | Surface Mount | SC-74, SOT-457 | 6-CPH | ||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.27931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 50 V | 650mV @ 100mA, 2A | 1µA (ICBO) | 200 @ 100mA, 2V | 1.3 W | 390MHz | 150°C (TJ) | Surface Mount | SC-74, SOT-457 | 6-CPH |