Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,793 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.28676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 60 V | 600mV @ 200mA, 5A | 100nA (ICBO) | 200 @ 100mA, 2V | 15 W | 150MHz | 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
4,322 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,000 : ¥3.60685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 60 V | 460mV @ 500mA, 5A | 50nA (ICBO) | 100 @ 2A, 1V | 3 W | 120MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
109,365 In Stock 45,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.15500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 60 V | 210mV @ 300mA, 6A | 20nA (ICBO) | 100 @ 2A, 1V | 1.2 W | 130MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
10,262 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.86610 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 6 A | 60 V | 350mV @ 600mA, 6A | 100nA (ICBO) | 120 @ 1A, 2V | 800 mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
15,262 In Stock 48,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 60 V | 240mV @ 200mA, 4A | 20nA (ICBO) | 100 @ 2A, 2V | 1.2 W | 165MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,526 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.73734 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4.5 A | 60 V | 375mV @ 225mA, 4.5A | 100nA (ICBO) | 150 @ 2A, 2V | 2 W | 130MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
11,237 In Stock 24,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.06300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 60 V | 210mV @ 300mA, 6A | 100nA | 100 @ 2A, 1V | 1 W | 130MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |