Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,983 In Stock | 1 : ¥3.37000 Tube | - | Tube | Active | NPN | 1.5 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.25 W | - | 150°C (TJ) | - | - | Through Hole | TO-225AA, TO-126-3 | SOT-32-3 | ||
27,450 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.94435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | 320mV @ 100mA, 1A | 100nA | 150 @ 500mA, 5V | 2 W | 100MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 |