Single Bipolar Transistors

Results: 2
Manufacturer
Nexperia USA Inc.Taiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
100 mA700 mA
Voltage - Collector Emitter Breakdown (Max)
45 V60 V
Vce Saturation (Max) @ Ib, Ic
340mV @ 100mA, 1A600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 500mA, 5V420 @ 2mA, 5V
Power - Max
200 mW415 mW
Frequency - Transition
100MHz185MHz
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PBSS5160U,115
TRANS PNP 60V 0.7A SOT323
Nexperia USA Inc.
18,766
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.44868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
700 mA
60 V
340mV @ 100mA, 1A
100nA
150 @ 500mA, 5V
415 mW
185MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-70, SOT-323
SOT-323
BAS19W
BC847CW
SOT-323, 50V, 0.1A, NPN BIPOLAR
Taiwan Semiconductor Corporation
0
In Stock
18,000 : ¥0.28755
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
200 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion.