Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,340 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥1.17723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4 A | 40 V | 375mV @ 500mA, 5A | 100nA (ICBO) | 150 @ 2A, 2V | 1.6 W | 60MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
7,382 In Stock 302,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.22306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4 A | 40 V | 355mV @ 500mA, 5A | 100nA | 250 @ 2A, 2V | 900 mW | 70MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
980 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.39386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 150 V | 300mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 10V | 1.5 W | 115MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 |