Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398,929 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 250 mW | 300MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
24,962 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.97278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5 A | 40 V | 355mV @ 500mA, 5A | 100nA (ICBO) | 250 @ 2A, 2V | 2 W | 130MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
7,445 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥2.02322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 40 V | 450mV @ 500mA, 5A | 100nA (ICBO) | 150 @ 2A, 2V | 1.6 W | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
3,667 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥0.89795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5 A | 40 V | 160mV @ 200mA, 2A | 100nA (ICBO) | 150 @ 2A, 2V | 2 W | 120MHz | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |