MMBTA56LT1G

DigiKey Part Number
MMBTA56LT1GOSTR-ND - Tape & Reel (TR)
MMBTA56LT1GOSCT-ND - Cut Tape (CT)
MMBTA56LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA56LT1G
Description
TRANS PNP 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA56LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.02600¥10.26
100¥0.55170¥55.17
500¥0.43348¥216.74
1,000¥0.30097¥300.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24933¥747.99
6,000¥0.23579¥1,414.74
9,000¥0.20067¥1,806.03
30,000¥0.18562¥5,568.60
75,000¥0.16053¥12,039.75
150,000¥0.13344¥20,016.00
Manufacturers Standard Package