MMBT2907AM3T5G

DigiKey Part Number
MMBT2907AM3T5GOSTR-ND - Tape & Reel (TR)
MMBT2907AM3T5GOSCT-ND - Cut Tape (CT)
MMBT2907AM3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907AM3T5G
Description
TRANS PNP 60V 0.6A SOT723
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 265 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
MMBT2907AM3T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
265 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.14900¥11.49
100¥0.61980¥61.98
500¥0.48716¥243.58
1,000¥0.33833¥338.33
2,000¥0.28024¥560.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.26501¥2,120.08
16,000¥0.22554¥3,608.64
24,000¥0.20863¥5,007.12
56,000¥0.18043¥10,104.08
200,000¥0.14998¥29,996.00
Manufacturers Standard Package