Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,878 In Stock 234,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 500 mA | 180 V | 250mV @ 5mA, 200mA | 100nA (ICBO) | 150 @ 200mA, 5V | 2 W | 70MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
835,866 In Stock 639,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 600 mA | 150 V | 500mV @ 5mA, 50mA | 50nA (ICBO) | 60 @ 10mA, 5V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
48,436 In Stock 115,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.84721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 150 V | 500mV @ 200mA, 1A | 100nA (ICBO) | 50 @ 500mA, 5V | 2 W | 30MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
25,930 In Stock 70,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥2.25770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PNP | 500 mA | 140 V | 250mV @ 50mA, 500mA | 100nA | 300 @ 10mA, 2V | 2 W | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,485 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥2.52074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 40 V | 300mV @ 250mA, 3A | 100nA | 250 @ 500mA, 2V | 2 W | 145MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
9,809 In Stock 45,000 Factory | 1 : ¥7.64000 Cut Tape (CT) 1,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 5 A | 150 V | 355mV @ 500mA, 5A | 50nA (ICBO) | 100 @ 1A, 5V | 3 W | 90MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
392 In Stock | 1 : ¥4.35000 Cut Tape (CT) 1,000 : ¥1.64319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 400 V | 1V @ 200mA, 1A | 10µA (ICBO) | 60 @ 250mA, 5V | 1.6 W | - | 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |