Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,428 In Stock 40,000 Factory | 1 : ¥2.96000 Bulk | - | Bulk | Active | PNP | 50 mA | 120 V | 300mV @ 1mA, 10mA | 1µA | 300 @ 1mA, 6V | 500 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
27,456 In Stock 32,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.34691 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 1mA, 6V | 250 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
2,399 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | PNP | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 60 @ 200mA, 5V | 900 mW | 50MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92-3 | ||
5 In Stock | 1 : ¥9.03000 Tube | - | Tube | Active | NPN | 10 A | 80 V | 1V @ 400mA, 8A | 10µA | 40 @ 4A, 1V | 50 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |