BCW66FVL | |
---|---|
DigiKey Part Number | 1727-7501-2-ND - Tape & Reel (TR) 1727-7501-1-ND - Cut Tape (CT) 1727-7501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW66FVL |
Description | BCW66FSOT23TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW66FVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.59270 | ¥59.27 |
500 | ¥0.46582 | ¥232.91 |
1,000 | ¥0.32347 | ¥323.47 |
2,000 | ¥0.26793 | ¥535.86 |
5,000 | ¥0.25335 | ¥1,266.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18988 | ¥1,898.80 |
30,000 | ¥0.17564 | ¥5,269.20 |
50,000 | ¥0.15190 | ¥7,595.00 |
100,000 | ¥0.14241 | ¥14,241.00 |
250,000 | ¥0.12627 | ¥31,567.50 |