TVP7002PZPR | |
---|---|
DigiKey Part Number | 296-41784-2-ND - Tape & Reel (TR) 296-41784-1-ND - Cut Tape (CT) 296-41784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP7002PZPR |
Description | IC VIDEO DIGITIZER 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Digitizer IC I2C 100-HTQFP (14x14) Package |
Datasheet | Datasheet |
EDA/CAD Models | TVP7002PZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.8V ~ 2.0V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.48000 | ¥70.48 |
10 | ¥63.69100 | ¥636.91 |
25 | ¥60.72600 | ¥1,518.15 |
100 | ¥52.72790 | ¥5,272.79 |
250 | ¥50.35816 | ¥12,589.54 |
500 | ¥45.91490 | ¥22,957.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.99040 | ¥39,990.40 |
2,000 | ¥38.50924 | ¥77,018.48 |