TVP5151PBSR | |
---|---|
DigiKey Part Number | 296-25422-2-ND - Tape & Reel (TR) 296-25422-1-ND - Cut Tape (CT) 296-25422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVP5151PBSR |
Description | IC VIDEO DECODER 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5151PBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.65V ~ 1.95V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.53000 | ¥56.53 |
10 | ¥50.74400 | ¥507.44 |
25 | ¥47.97080 | ¥1,199.27 |
100 | ¥41.57350 | ¥4,157.35 |
250 | ¥39.44124 | ¥9,860.31 |
500 | ¥35.39056 | ¥17,695.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.38565 | ¥26,385.65 |