Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,310 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 1µA | 100 @ 100mA, 1V | 350 mW | 50MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SST3 | ||
1,171 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥1.66914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PNP | 1 A | 80 V | 400mV @ 50mA, 500mA | 1µA (ICBO) | 120 @ 100mA, 3V | 2 W | 100MHz | 150°C (TJ) | Surface Mount | TO-243AA | MPT3 |