BC68-25PA-QX

DigiKey Part Number
1727-BC68-25PA-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC68-25PA-QX
Description
TRANS PNP 20V 2A 3HUSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 170MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 500mA, 1V
Power - Max
420 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78822¥2,364.66
6,000¥0.75548¥4,532.88
9,000¥0.67994¥6,119.46
30,000¥0.66986¥20,095.80
75,000¥0.64242¥48,181.50
Manufacturers Standard Package