TLVH431NIDBZRR | |
---|---|
DigiKey Part Number | 1727-TLVH431NIDBZRRTR-ND - Tape & Reel (TR) 1727-TLVH431NIDBZRRCT-ND - Cut Tape (CT) 1727-TLVH431NIDBZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NIDBZRR |
Description | IC VREF SHUNT ADJ 1.5% TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1.5% 70 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431NIDBZRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.55900 | ¥25.59 |
25 | ¥2.34280 | ¥58.57 |
100 | ¥1.74270 | ¥174.27 |
250 | ¥1.57952 | ¥394.88 |
500 | ¥1.30714 | ¥653.57 |
1,000 | ¥0.98028 | ¥980.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89861 | ¥2,695.83 |
6,000 | ¥0.84414 | ¥5,064.84 |
15,000 | ¥0.78968 | ¥11,845.20 |
30,000 | ¥0.72433 | ¥21,729.90 |
75,000 | ¥0.69710 | ¥52,282.50 |