Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
497,501 In Stock This product has a maximum purchase limit | 1 : ¥2.30000 Cut Tape (CT) 8,000 : ¥0.49257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 150 mA | 50 V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150 mW | 180MHz | 150°C (TJ) | - | - | Surface Mount | SOT-723 | VMT3 | ||
31,823 In Stock 504,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.48132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 160 V | 200mV @ 5mA, 50mA | 50nA (ICBO) | 80 @ 10mA, 5V | 200 mW | 300MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
21,086 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.53688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 150 mA | 50 V | 500mV @ 5mA, 50mA | 100nA (ICBO) | 180 @ 1mA, 6V | 150 mW | 140MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-723 | VMT3 | ||
27,324 In Stock 230,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥1.00246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | 50nA (ICBO) | 100 @ 10mA, 1V | 435 mW | 280MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 3-XFDFN | X2-DFN0606-3 |