Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,329 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.13196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 100 mA | 45 V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 125 @ 2mA, 5V | 250 mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
11,969 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥0.81581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 320mV @ 200mA, 2A | 100nA | 300 @ 1A, 2V | 1 W | 100MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
1,688 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,000 : ¥0.83026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 50 V | 320mV @ 200mA, 2A | 100nA | 200 @ 1A, 2V | 1 W | 100MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock 54,000 Marketplace | 42,000 : ¥0.39706 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Last Time Buy | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 250 mW | 250MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 |