Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,829 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 50 mA | 25 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 400 @ 100µA, 5V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
102,961 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | NPN | 6 A | 100 V | 340mV @ 500mA, 5A | 10nA (ICBO) | 100 @ 2A, 2V | 3 W | 130MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
25,097 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.73740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.1 A | 80 V | 270mV @ 255mA, 5.1A | 100nA (ICBO) | 180 @ 2A, 2V | 2 W | 110MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
11,277 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥0.98766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 100 V | 200mV @ 100mA, 1A | 100nA | 150 @ 250mA, 10V | 1.4 W | 100MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
57,781 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,500 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 3 A | 60 V | 225mV @ 50mA, 1A | 100nA (ICBO) | 150 @ 500mA, 2V | 1.25 W | 110MHz | 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-100, SOT-669 | LFPAK56, Power-SO8 | ||
296 In Stock | 1 : ¥49.34000 Tube | - | Tube | Active | PNP | 15 A | 350 V | 1V @ 800mA, 8A | 100µA | 80 @ 5A, 5V | 230 W | 35MHz | -65°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3, TO-264AA | TO-264 | ||
3,879 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.73740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 4.1 A | 100 V | 325mV @ 410mA, 4.1A | 100nA (ICBO) | 100 @ 2A, 2V | 2 W | 100MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,637 In Stock | 1 : ¥5.09000 Cut Tape (CT) 4,000 : ¥1.94102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 5.3 A | 30 V | 265mV @ 265mA, 5.3A | 100nA (ICBO) | 250 @ 1A, 2V | 2 W | 130MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 |