PBSS303PZ,135 | |
---|---|
DigiKey Part Number | 1727-5730-2-ND - Tape & Reel (TR) 1727-5730-1-ND - Cut Tape (CT) 1727-5730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS303PZ,135 |
Description | TRANS PNP 30V 5.3A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 5.3 A 130MHz 2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5.3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 265mV @ 265mA, 5.3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.42500 | ¥44.25 |
100 | ¥3.06470 | ¥306.47 |
500 | ¥2.56080 | ¥1,280.40 |
1,000 | ¥2.17937 | ¥2,179.37 |
2,000 | ¥1.94101 | ¥3,882.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.94102 | ¥7,764.08 |
8,000 | ¥1.83886 | ¥14,710.88 |
12,000 | ¥1.73740 | ¥20,848.80 |