MJD31C-13 | |
---|---|
DigiKey Part Number | MJD31C-13DITR-ND - Tape & Reel (TR) MJD31C-13DICT-ND - Cut Tape (CT) MJD31C-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31C-13 |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 1.56 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.30440 | ¥230.44 |
500 | ¥1.79936 | ¥899.68 |
1,000 | ¥1.46252 | ¥1,462.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30741 | ¥3,268.53 |
5,000 | ¥1.24092 | ¥6,204.60 |
12,500 | ¥1.15229 | ¥14,403.62 |
25,000 | ¥1.12569 | ¥28,142.25 |
62,500 | ¥1.09700 | ¥68,562.50 |